RT0805A294210PPM vs BLU0805ER-2942-BT10 feature comparison

RT0805A294210PPM Synton-Tech Corp

Buy Now Datasheet

BLU0805ER-2942-BT10 RCD Components Inc

Buy Now Datasheet
Yes
Contact Manufacturer Active
SYNTON-TECH CORP RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR
0.1 W 0.125 W
29400 Ω 29400 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
100 V 100 V
1 1

Compare RT0805A294210PPM with alternatives

Compare BLU0805ER-2942-BT10 with alternatives