RT-I-2010 vs RC-I-0603 feature comparison

RT-I-2010 International Manufacturing Services Inc

Buy Now Datasheet

RC-I-0603 International Manufacturing Services Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INTERNATIONAL MANUFACTURING SERVICES INC INTERNATIONAL MANUFACTURING SERVICES INC
Package Description , 2010 , 0603
Reach Compliance Code unknown unknown
Manufacturer Series RT RCI
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK; TR
Rated Temperature 70 °C 70 °C
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 200 V 50 V
Base Number Matches 1 513
JESD-609 Code e3
Operating Temperature-Max 150 °C
Terminal Finish MATTE TIN

Compare RT-I-2010 with alternatives

Compare RC-I-0603 with alternatives