Part Details for RT-I-2010 by International Manufacturing Services Inc
Overview of RT-I-2010 by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Part Details for RT-I-2010
RT-I-2010 CAD Models
RT-I-2010 Part Data Attributes
|
RT-I-2010
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
RT-I-2010
International Manufacturing Services Inc
RESISTOR; JUMPER, METAL GLAZE/THICK FILM, 0.5 W, 30 %, 0.33 ohm - 100000 ohm, SURFACE MOUNT, 2010, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 200 V |
Alternate Parts for RT-I-2010
This table gives cross-reference parts and alternative options found for RT-I-2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT-I-2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC-I-0603 | RESISTOR; JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 1; 5 %, 1 ohm - 10000000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | RT-I-2010 vs RC-I-0603 |
RC-I-2010 | RESISTOR; JUMPER, METAL GLAZE/THICK FILM, 0.5 W, 1; 5; 10 %, 0.33 ohm - 1000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | RT-I-2010 vs RC-I-2010 |