RSM2-26-SG-SMT-P-PP-T/R vs 500593-0200 feature comparison

RSM2-26-SG-SMT-P-PP-T/R Adam Technologies Inc

Buy Now Datasheet

500593-0200 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.197 inch 0.37 inch
Body Depth 0.295 inch 0.898 inch
Body Length 1.3 inch 0.319 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
Insertion Force-Max 1.668 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.3086 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 26 2
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Samacsys Manufacturer Molex
Mounting Option 1 LOCKING

Compare RSM2-26-SG-SMT-P-PP-T/R with alternatives

Compare 500593-0200 with alternatives