RSM2-26-SG-SMT-P-PP-T/R vs EMC07DRTI-S13 feature comparison

RSM2-26-SG-SMT-P-PP-T/R Adam Technologies Inc

Buy Now Datasheet

EMC07DRTI-S13 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG #4-40 UNC INSERT
Body Breadth 0.197 inch 0.33 inch
Body Depth 0.295 inch 0.431 inch
Body Length 1.3 inch 1.575 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
Insertion Force-Max 1.668 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.3086 mm 3.556 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 26 14
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Mounting Option 1 LOCKING

Compare RSM2-26-SG-SMT-P-PP-T/R with alternatives

Compare EMC07DRTI-S13 with alternatives