RSF1WSGTI91-8R2 vs RSF1WSGRIPN8R2 feature comparison

RSF1WSGTI91-8R2 YAGEO Corporation

Buy Now Datasheet

RSF1WSGRIPN8R2 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical Cylindrical
Lead Diameter 0.55 mm 0.55 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 8.2 Ω 8.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Rohs Code Yes
Package Shape CYLINDRICAL PACKAGE

Compare RSF1WSGTI91-8R2 with alternatives

Compare RSF1WSGRIPN8R2 with alternatives