Part Details for RSF1WSGTI91-8R2 by YAGEO Corporation
Overview of RSF1WSGTI91-8R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF1WSGTI91-8R2
RSF1WSGTI91-8R2 CAD Models
RSF1WSGTI91-8R2 Part Data Attributes
|
RSF1WSGTI91-8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSGTI91-8R2
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSGTI91-8R2
This table gives cross-reference parts and alternative options found for RSF1WSGTI91-8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSGTI91-8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSGTIMB8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGTIMB8R2 |
RSF1WSGR-FT8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGR-FT8R2 |
RSF1WSGBI81-8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGBI81-8R2 |
RSF1WSGRIPN8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGRIPN8R2 |
RSF1WSGTI26-8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGTI26-8R2 |
RSF1WSGT-52-8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGT-52-8R2 |
RSF1WSGTI81-8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGTI81-8R2 |
RSF1WSGRI73-8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGRI73-8R2 |
RSF1WSGRIMB8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGRIMB8R2 |
RSF1WSGRI26-8R2 | Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGTI91-8R2 vs RSF1WSGRI26-8R2 |