RS80J561MDNASQPX vs APSE6R3EC5561MF08S feature comparison

RS80J561MDNASQPX Nichicon Corporation

Buy Now Datasheet

APSE6R3EC5561MF08S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 8 mΩ 8 mΩ
JESD-609 Code e3
Leakage Current 0.882 mA
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 5000 mA 4700 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish TIN
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 2

Compare RS80J561MDNASQPX with alternatives

Compare APSE6R3EC5561MF08S with alternatives