APSE6R3EC5561MF08S vs FP-6R3RE561M-S8R feature comparison

APSE6R3EC5561MF08S United Chemi-Con Inc

Buy Now Datasheet

FP-6R3RE561M-S8R Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (SOLID POLYMER)
ESR 8 mΩ 8 mΩ
Length 8 mm 8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 4700 mA 500 mA
Series PSE
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature ESR IS MEASURED AT 100 KHZ
JESD-609 Code e3
Leakage Current 0.882 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare FP-6R3RE561M-S8R with alternatives