RS4N-2201-J-1 vs CN24JTN222 feature comparison

RS4N-2201-J-1 Cyntec Co Ltd

Buy Now Datasheet

CN24JTN222 TA-I Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYNTEC CO LTD TA-I TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.0625 W
Resistance 2200 Ω 2200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
Element Power Dissipation 0.0625 W
First Element Resistance 2200 Ω
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Rated Temperature 70 °C
Second/Last Element Resistance 2200 Ω
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND

Compare RS4N-2201-J-1 with alternatives

Compare CN24JTN222 with alternatives