Part Details for RS4N-2201-J-1 by Cyntec Co Ltd
Overview of RS4N-2201-J-1 by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Part Details for RS4N-2201-J-1
RS4N-2201-J-1 CAD Models
RS4N-2201-J-1 Part Data Attributes
|
RS4N-2201-J-1
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS4N-2201-J-1
Cyntec Co Ltd
Array/Network Resistor, Isolated, 0.063W, 2200ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RS4N-2201-J-1
This table gives cross-reference parts and alternative options found for RS4N-2201-J-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS4N-2201-J-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN24J222CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2200ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | Cal-Chip Electronics | RS4N-2201-J-1 vs CN24J222CT-LF |
RS4N-2201-J-2 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0804, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Susumu Co Ltd | RS4N-2201-J-1 vs RS4N-2201-J-2 |
CN24JTN222 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2200ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | TA-I Technology Co Ltd | RS4N-2201-J-1 vs CN24JTN222 |
CN24JT222 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2200ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | TA-I Technology Co Ltd | RS4N-2201-J-1 vs CN24JT222 |