RS3BHV6G vs B3100BE-13 feature comparison

RS3BHV6G Taiwan Semiconductor

Buy Now Datasheet

B3100BE-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD DIODES INC
Package Description SMC, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application HIGH FORWARD SURGE CURRENT CAPABILITY EFFICIENCY
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.79 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA 300 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 70 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Technology SCHOTTKY

Compare RS3BHV6G with alternatives

Compare B3100BE-13 with alternatives