RS3BHV6G vs UF3BB feature comparison

RS3BHV6G Taiwan Semiconductor

Buy Now Datasheet

UF3BB Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application HIGH FORWARD SURGE CURRENT CAPABILITY GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
JEDEC-95 Code DO-214AB DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Reverse Test Voltage 70 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 3

Compare RS3BHV6G with alternatives

Compare UF3BB with alternatives