RS3A vs ER3A feature comparison

RS3A Fuji Electric Co Ltd

Buy Now Datasheet

ER3A Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer COLLMER SEMICONDUCTOR INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.95 V
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Base Number Matches 1 2
Rohs Code Yes
Application GENERAL PURPOSE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.035 µs
Terminal Form C BEND
Terminal Position DUAL

Compare RS3A with alternatives

Compare ER3A with alternatives