RS1KL vs RS1K-T3 feature comparison

RS1KL Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

RS1K-T3 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD SENSITRON SEMICONDUCTOR
Package Description R-PDSO-F2 R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
Part Package Code DO-214AC
Pin Count 2
Additional Feature LOW POWER LOSS
JEDEC-95 Code DO-214AC
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare RS1KL with alternatives

Compare RS1K-T3 with alternatives