RS1KL vs RS1K-M3/5AT feature comparison

RS1KL Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

RS1K-M3/5AT Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 4 2
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Additional Feature FREE WHEELING DIODE
Breakdown Voltage-Min 800 V
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 800 V
Terminal Finish Matte Tin (Sn)

Compare RS1KL with alternatives

Compare RS1K-M3/5AT with alternatives