RS1JLRV vs RSFJLRT feature comparison

RS1JLRV Taiwan Semiconductor

Buy Now Datasheet

RSFJLRT Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection UNSPECIFIED UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 10 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 0.8 A 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare RS1JLRV with alternatives

Compare RSFJLRT with alternatives