RSFJLRT vs F1JF feature comparison

RSFJLRT Taiwan Semiconductor

Buy Now Datasheet

F1JF Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 10 A
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 0.5 A 1 A
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Terminal Finish MATTE TIN TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Recovery Time-Max 0.25 µs
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Compare RSFJLRT with alternatives

Compare F1JF with alternatives