RS1FLJ-M3/I vs MURC160BG feature comparison

RS1FLJ-M3/I Vishay Intertechnologies

Buy Now Datasheet

MURC160BG Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Factory Lead Time 8 Weeks
Date Of Intro 2020-10-25
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.05 V
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 S-XUUC-N1
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs 0.075 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 1
Package Description S-XUUC-N1

Compare RS1FLJ-M3/I with alternatives

Compare MURC160BG with alternatives