RS1FLJ-M3/I vs MUR160 feature comparison

RS1FLJ-M3/I Vishay Intertechnologies

Buy Now Datasheet

MUR160 Digitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Date Of Intro 2020-10-25
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.25 V
JEDEC-95 Code DO-219AB DO-41
JESD-30 Code R-PDSO-F2 O-XALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.5 µs 0.075 µs
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 31
Case Connection ISOLATED
Reverse Test Voltage 600 V

Compare RS1FLJ-M3/I with alternatives