RS1008FL vs RS1FK-M3/I feature comparison

RS1008FL Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

RS1FK-M3/I Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
Additional Feature LOW LEAKAGE CURRENT FREE WHEELING DIODE
Application FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.25 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Reverse Test Voltage 800 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Date Of Intro 2020-10-25
JEDEC-95 Code DO-219AB
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare RS1008FL with alternatives

Compare RS1FK-M3/I with alternatives