RS1008FL
vs
FFM106-M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
compliant
unknown
Additional Feature
LOW LEAKAGE CURRENT
Application
FAST RECOVERY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.3 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
0.5 µs
Reverse Test Voltage
800 V
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Package Description
SMA, 2 PIN
ECCN Code
EAR99
HTS Code
8541.10.00.80
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare RS1008FL with alternatives
Compare FFM106-M with alternatives