RS1-16-SG-SMT-A vs 22-16-1163 feature comparison

RS1-16-SG-SMT-A Adam Technologies Inc

Buy Now Datasheet

22-16-1163 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADAM TECHNOLOGIES INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT TRAY PACKAGING
Body Breadth 0.079 inch 0.315 inch
Body Depth 0.35 inch 0.339 inch
Body Length 1.6 inch 1.572 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Filter Feature NO NO
Insertion Force-Max 1.668 N 1.946 N
Insulation Resistance 5000000000 Ω 500000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch 20u inch
Rated Current (Signal) 1 A 2.5 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 5.08 mm 2.5 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 16 16
Withdrawl Force-Min .556 N .556 N
Base Number Matches 1 1
Samacsys Manufacturer Molex
Board Mounting Option PCB EDGE LOCKING HOOK
DIN Conformance NO
Durability 50 Cycles
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare RS1-16-SG-SMT-A with alternatives

Compare 22-16-1163 with alternatives