RS1-16-SG-SMT-A
vs
2008H-16W-L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.079 inch
0.244 inch
Body Depth
0.35 inch
0.307 inch
Body Length
1.6 inch
1.283 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Filter Feature
NO
NO
Insertion Force-Max
1.668 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL, CSA
UL
Terminal Pitch
5.08 mm
Termination Type
SURFACE MOUNT
CRIMP
Total Number of Contacts
16
16
Withdrawl Force-Min
.556 N
Base Number Matches
1
1
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Polarization Key
POLARIZED HOUSING
Compare RS1-16-SG-SMT-A with alternatives
Compare 2008H-16W-L with alternatives