RS06K15R0FTG vs RS06K150FBG feature comparison

RS06K15R0FTG Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RS06K150FBG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
CHIP CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH Bulk
0.25 W 0.25 W
70 °C 70 °C
15 Ω 15 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RS06K15R0FTG with alternatives

Compare RS06K150FBG with alternatives