Part Details for RS06K15R0FTG by Fenghua (HK) Electronics Ltd
Overview of RS06K15R0FTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K15R0FTG
RS06K15R0FTG CAD Models
RS06K15R0FTG Part Data Attributes
|
RS06K15R0FTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K15R0FTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K15R0FTG
This table gives cross-reference parts and alternative options found for RS06K15R0FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K15R0FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-15R0-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K15R0FTG vs MC1206P-15R0-FB101 |
WR12X15R0FTLJ | Fixed Resistor, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RS06K15R0FTG vs WR12X15R0FTLJ |
RMC32K150FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS06K15R0FTG vs RMC32K150FB |
RC3216F15R0FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RS06K15R0FTG vs RC3216F15R0FS |
NMCT1206FG15R0 | RESISTOR, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K15R0FTG vs NMCT1206FG15R0 |
CR1206F415R0G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RS06K15R0FTG vs CR1206F415R0G |
WR12X15R0FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RS06K15R0FTG vs WR12X15R0FQR |
MR12X15R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RS06K15R0FTG vs MR12X15R0FBL |
MC1206-15R0-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K15R0FTG vs MC1206-15R0-FB101 |
CR1206-4W-15R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RS06K15R0FTG vs CR1206-4W-15R0FPT-13 |