RS06K15R0FTG vs MC1206-15R0-FT feature comparison

RS06K15R0FTG Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MC1206-15R0-FT RCD Components Inc

Buy Now Datasheet
Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY RCD COMPONENTS INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
RECTANGULAR PACKAGE Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PAPER, 7 INCH TR
0.25 W 0.25 W
70 °C 70 °C
15 Ω 15 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
PRECISION
e0/e3
TIN LEAD/MATTE TIN

Compare RS06K15R0FTG with alternatives

Compare MC1206-15R0-FT with alternatives