RS02B500R0FB12
vs
RS02B500R0FS70
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION, STANDARD: MIL-PRF-26
PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.813 mm
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
4.75 mm
4.75 mm
Package Length
14.22 mm
14.22 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
25 °C
25 °C
Resistance
500 Ω
500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
38.73 V
38.7298 V
Base Number Matches
1
1
Pbfree Code
No
Compare RS02B500R0FB12 with alternatives
Compare RS02B500R0FS70 with alternatives