RS02B500R0FB12 vs RS02B500R0FE70 feature comparison

RS02B500R0FB12 Vishay Dale

Buy Now Datasheet

RS02B500R0FE70 Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.813 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 4.75 mm
Package Length 14.22 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 3 W
Rated Temperature 25 °C
Resistance 500 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 1%
Working Voltage 38.7298 V

Compare RS02B500R0FE70 with alternatives