RS0058R200JE73
vs
CW0058R200JE73HE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Axial,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.80
|
|
Construction |
Welded
|
Tubular
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
1.02 mm
|
1.02 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
7.92 mm
|
7.92 mm
|
Package Length |
22.23 mm
|
22.22 mm
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
8.2 Ω
|
8.2 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
6.4031 V
|
6.4031 V
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare RS0058R200JE73 with alternatives
Compare CW0058R200JE73HE with alternatives