RR835-BB-NE
vs
GRS-2012A-2002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CW INDUSTRIES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROCKER
ROCKER
Body Height
15 mm
Body Length or Diameter
19.8 mm
28.448 mm
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
50000 Cycle(s)
25000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
WIRE
QUICK CONNECT
Base Number Matches
1
1
Actuator Color
BLACK
Actuator Length
0.288 inch
Actuator Material
NYLON
Body Breadth
13.716 mm
Center Contact Material
COPPER ALLOY
Contact Function
ON-(ON)
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
2500VAC V
End Contact Material
COPPER ALLOY
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Terminal Material
COPPER ALLOY
Compare RR835-BB-NE with alternatives
Compare GRS-2012A-2002 with alternatives