GRS-2012A-2002 vs RR525-BB-NN feature comparison

GRS-2012A-2002 CW Industries

Buy Now Datasheet

RR525-BB-NN Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CW INDUSTRIES CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK
Actuator Length 0.288 inch
Actuator Material NYLON
Actuator Type ROCKER ROCKER
Body Breadth 13.716 mm
Body Length or Diameter 28.448 mm 19.8 mm
Center Contact Material COPPER ALLOY
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2500VAC V
Electrical Life 25000 Cycle(s) 50000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material NYLON
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Material COPPER ALLOY
Termination Type QUICK CONNECT WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body Height 15 mm

Compare GRS-2012A-2002 with alternatives

Compare RR525-BB-NN with alternatives