RPM7157-R vs RPM7138-H3 feature comparison

RPM7157-R ROHM Semiconductor

Buy Now Datasheet

RPM7138-H3 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description PLASTIC, RSIP-A3, 3 PIN PLASTIC, RSIP-A3, 3 PIN
Reach Compliance Code compliant compliant
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.002 A 0.002 A
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Current-Max 0.0016 mA 0.0015 mA
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Base Number Matches 1 1
JESD-609 Code e2
Terminal Finish TIN COPPER

Compare RPM7157-R with alternatives

Compare RPM7138-H3 with alternatives