Part Details for RPM7138-H3 by ROHM Semiconductor
Overview of RPM7138-H3 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPM7138-H3
RPM7138-H3 CAD Models
RPM7138-H3 Part Data Attributes
|
RPM7138-H3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPM7138-H3
ROHM Semiconductor
Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC, RSIP-A3, 3 PIN | |
Reach Compliance Code | compliant | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |
Alternate Parts for RPM7138-H3
This table gives cross-reference parts and alternative options found for RPM7138-H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPM7138-H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPM7138-H9R | ROHM Semiconductor | Check for Price | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | RPM7138-H3 vs RPM7138-H9R |
RPM7136-H4R | ROHM Semiconductor | Check for Price | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | RPM7138-H3 vs RPM7136-H4R |
RPM7136-V4R | ROHM Semiconductor | Check for Price | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | RPM7138-H3 vs RPM7136-V4R |
RPM7136-H9R | ROHM Semiconductor | Check for Price | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | RPM7138-H3 vs RPM7136-H9R |
RPM7140-H4R | ROHM Semiconductor | Check for Price | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | RPM7138-H3 vs RPM7140-H4R |
RPM7136-R | ROHM Semiconductor | Check for Price | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | RPM7138-H3 vs RPM7136-R |
GP1UM282XK | Sharp Corp | Check for Price | Logic Output Photo IC, | RPM7138-H3 vs GP1UM282XK |