RPM7136-H13R
vs
GP1UM282XK0F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
SHARP CORP
|
Package Description |
PLASTIC, RSIP-A3, 3 PIN
|
LEAD FREE, PLASTIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
unknown
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
COMPLEX
|
COMPLEX
|
Infrared Range |
YES
|
YES
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.002 A
|
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Supply Current-Max |
0.0015 mA
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare RPM7136-H13R with alternatives
Compare GP1UM282XK0F with alternatives