RPC1008R2J vs CR2512J8R2LF feature comparison

RPC1008R2J Dubilier

Buy Now Datasheet

CR2512J8R2LF New Sincere Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DUBILIER NEW SINCERE ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.4 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, Paper, 7 Inch TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 8.2 Ω 8.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RPC CR2512(J)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare RPC1008R2J with alternatives

Compare CR2512J8R2LF with alternatives