Part Details for RPC1008R2J by Dubilier
Overview of RPC1008R2J by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1008R2J
RPC1008R2J CAD Models
RPC1008R2J Part Data Attributes
|
RPC1008R2J
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RPC1008R2J
Dubilier
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RPC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC1008R2J
This table gives cross-reference parts and alternative options found for RPC1008R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1008R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR258R2J0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Strong Capacitor Co Ltd | RPC1008R2J vs CR258R2J0 |
FCR25JP-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC1008R2J vs FCR25JP-8R20 |
FCR25JX-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC1008R2J vs FCR25JX-8R20 |
TSR1FM8R2V | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RPC1008R2J vs TSR1FM8R2V |
RAS-248R2JRNM | Fixed Resistor, Metal Glaze/thick Film, 8.2ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RPC1008R2J vs RAS-248R2JRNM |
RPC25128.25%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC1008R2J vs RPC25128.25%R |
CR-12JL8-8R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | RPC1008R2J vs CR-12JL8-8R2 |
RM25J8R2BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RPC1008R2J vs RM25J8R2BP |
FCR25JY-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC1008R2J vs FCR25JY-8R20 |
FCF25JX-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC1008R2J vs FCF25JX-8R20 |