RP8400B2M1CEBLKBLKGRN
vs
1241.2031.9.4.9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
SCHURTER AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
Actuator Length
0.276 inch
0.315 inch
Actuator Travel
1.4986 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
LED COLOR- GREEN
LUMINOUS, BLUE LED
Body Color
BLACK
Bushing Diameter
0.472 inch
0.295 inch
Bushing Type
M12X0.75
UNTHREADED
Center Contact Plating
GOLD OVER SILVER
SILVER
Contact (AC) Max Rating R Load
0.2A@250VAC
0.2A@60VAC
Contact Current(AC)-Max
0.2 A
0.2 A
Contact Current(DC)-Max
0.2 A
0.2 A
Contact (DC) Max Rating R Load
0.2A@50VDC
0.2A@50VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
250 V
60 V
Contact Voltage(DC)-Max
50 V
50 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
500000 Cycle(s)
500000 Cycle(s)
End Contact Plating
GOLD OVER SILVER
SILVER
Illumination
LED
LED
Insulation Resistance
1000000000 Ω
10000000000 Ω
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Sealing
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Actuator Material
POLYETHER SULFONE
Body Breadth
7.493 mm
Body Height
20.4978 mm
Body Length or Diameter
9.4996 mm
Bushing Length
0.118 inch
Center Contact Material
BERYLLIUM COPPER
End Contact Material
BERYLLIUM COPPER
Insulator Material
POLYAMIDE
JESD-609 Code
e3
PCB Hole Count
7
Terminal Finish
MATTE TIN
Terminal Material
BRASS
Compare RP8400B2M1CEBLKBLKGRN with alternatives
Compare 1241.2031.9.4.9 with alternatives