1241.2031.9.4.9
vs
RP8400B2M1CENICBLKBLU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Length
0.315 inch
0.276 inch
Actuator Material
POLYETHER SULFONE
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
LUMINOUS, BLUE LED
LED COLOR- BLUE
Body Breadth
7.493 mm
Body Height
20.4978 mm
Body Length or Diameter
9.4996 mm
Bushing Diameter
0.295 inch
0.472 inch
Bushing Length
0.118 inch
Bushing Type
UNTHREADED
M12X0.75
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
SILVER
GOLD OVER SILVER
Contact (AC) Max Rating R Load
0.2A@60VAC
0.2A@250VAC
Contact Current(AC)-Max
0.2 A
0.2 A
Contact Current(DC)-Max
0.2 A
0.2 A
Contact (DC) Max Rating R Load
0.2A@50VDC
0.2A@50VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
60 V
250 V
Contact Voltage(DC)-Max
50 V
50 V
Electrical Life
500000 Cycle(s)
500000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
SILVER
GOLD OVER SILVER
Illumination
LED
LED
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
PCB Hole Count
7
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
MATTE TIN
Terminal Material
BRASS
Termination Type
SOLDER
QUICK CONNECT
Base Number Matches
1
1
Samacsys Manufacturer
E-Switch
Actuator Travel
1.4986 mm
Dielectric Withstand Volts
1500VAC V
Sealing
EPOXY
Compare 1241.2031.9.4.9 with alternatives
Compare RP8400B2M1CENICBLKBLU with alternatives