RP73PF1E60R4BTDF vs TC0225B604JE4E feature comparison

RP73PF1E60R4BTDF TE Connectivity

Buy Now Datasheet

TC0225B604JE4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
TE CONNECTIVITY LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
8533.21.00.30
TE Connectivity
PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.32 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR TR, Plastic
1mm x .5mm x .3mm
0.1 W 0.0625 W
70 °C
60.4 Ω 60.4 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
TC

Compare RP73PF1E60R4BTDF with alternatives

Compare TC0225B604JE4E with alternatives