RP73PF1E60R4BTDF vs CPF0402A60R4E feature comparison

RP73PF1E60R4BTDF TE Connectivity

Buy Now Datasheet

CPF0402A60R4E TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
TE Connectivity
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR TR, PAPER, 7 INCH
1mm x .5mm x .3mm
0.1 W 0.063 W
70 °C 70 °C
60.4 Ω 60.4 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1
CHIP

Compare RP73PF1E60R4BTDF with alternatives

Compare CPF0402A60R4E with alternatives