RP73F1J140RATDG vs RP73F1J140RBTDG feature comparison

RP73F1J140RATDG TE Connectivity

Buy Now Datasheet

RP73F1J140RBTDG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION HIGH PRECISION
Construction Chip Chip
Manufacturer Series RP73 RP73
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-STD-202 MIL-STD-202
Resistance 140 Ω 140 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RP73 RP73
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RP73F1J140RATDG with alternatives

Compare RP73F1J140RBTDG with alternatives