Part Details for RP73F1J140RATDG by TE Connectivity
Overview of RP73F1J140RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J140RATDG
RP73F1J140RATDG CAD Models
RP73F1J140RATDG Part Data Attributes
|
RP73F1J140RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J140RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J140RATDG
This table gives cross-reference parts and alternative options found for RP73F1J140RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J140RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603A1400-RG70 | Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73F1J140RATDG vs RTW10D0603A1400-RG70 |
WF06R1400ATL | Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | RP73F1J140RATDG vs WF06R1400ATL |
SF06R1400AALQ | Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J140RATDG vs SF06R1400AALQ |
WF06R1400AALQ | Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J140RATDG vs WF06R1400AALQ |
P0603E1400BBPT | Fixed Resistor, Thin Film, 0.125W, 140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J140RATDG vs P0603E1400BBPT |
BLU0603ER-1400-BT25 | Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J140RATDG vs BLU0603ER-1400-BT25 |
RBS06BTP1400 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RP73F1J140RATDG vs RBS06BTP1400 |
TP0325B1400R5E | Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J140RATDG vs TP0325B1400R5E |
AMF0603140R0.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J140RATDG vs AMF0603140R0.05%25PPM/KNP20 |
ARG03BTC1400 | Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J140RATDG vs ARG03BTC1400 |