RP405-30-0-W vs RP425-30-100-S feature comparison

RP405-30-0-W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP425-30-100-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASTRODYNE TDI CORP ASTRODYNE TDI CORP
Reach Compliance Code unknown compliant
Approvals UL;CSA; EN; SEMKO; CE ; ENEC UL; CSA; EN; SEMKO;CE;CUS;ENEC
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 45 mm 70 mm
High Pot 3500 V 3500 V
Leakage Current-Max 10 mA 20 mA
Length 145 mm 254 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current 30 A 30 A
Rated Voltage 480 V 480 V
Width 108 mm 89 mm
Base Number Matches 1 1

Compare RP405-30-0-W with alternatives

Compare RP425-30-100-S with alternatives