RP425-30-100-S vs RP420-30-100-S feature comparison

RP425-30-100-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP420-30-100-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASTRODYNE TDI CORP ASTRODYNE TDI CORP
Reach Compliance Code compliant compliant
Category CO2 Kg 6.5 6.5
Compliance Temperature Grade Commercial Extended: -25C to +50C Commercial Extended: -25C to +50C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Approvals UL; CSA; EN; SEMKO;CE;CUS;ENEC UL; CSA; EN; SEMKO;CE;CUS;ENEC
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 70 mm 70 mm
High Pot 3500 V 3500 V
Leakage Current-Max 20 mA 20 mA
Length 254 mm 254 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current 30 A 30 A
Rated Voltage 480 V 480 V
Width 89 mm 89 mm
Base Number Matches 1 1

Compare RP425-30-100-S with alternatives

Compare RP420-30-100-S with alternatives