RP328-16-10-S vs RP330-16-0-W feature comparison

RP328-16-10-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP330-16-0-W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASTRODYNE TDI CORP ASTRODYNE TDI CORP
Reach Compliance Code compliant unknown
Approvals UL; CSA; EN; SEMKO;CE;CUS;ENEC UL;CSA; EN
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 50 mm 54 mm
High Pot 3500 V 3500 V
Leakage Current-Max 20 mA 20 mA
Length 290 mm 179 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current 16 A 16 A
Rated Voltage 480 V
Width 85 mm 76 mm
Base Number Matches 1 1
Rohs Code Yes

Compare RP328-16-10-S with alternatives

Compare RP330-16-0-W with alternatives