RP330-16-0-W vs RP330-16-1000-S feature comparison

RP330-16-0-W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP330-16-1000-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASTRODYNE TDI CORP ASTRODYNE TDI CORP
Reach Compliance Code unknown compliant
Approvals UL;CSA; EN UL;CSA; EN
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 54 mm 54 mm
High Pot 3500 V 3500 V
Leakage Current-Max 20 mA 20 mA
Length 179 mm 179 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current 16 A 16 A
Width 76 mm 76 mm
Base Number Matches 1 1

Compare RP330-16-0-W with alternatives

Compare RP330-16-1000-S with alternatives