RP200N191D-TR-FE vs RP200K171D-TR feature comparison

RP200N191D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP200K171D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN DFN-6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-G5 S-XDSO-N6
JESD-609 Code e3 e4
Length 2.9 mm 1.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Output Voltage1-Max 1.93 V
Output Voltage1-Min 1.85 V
Output Voltage1-Nom 1.9 V 1.7 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP VSON
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2.6%
Width 1.6 mm 1.2 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DFN
Pin Count 6

Compare RP200N191D-TR-FE with alternatives

Compare RP200K171D-TR with alternatives