RP200K171D-TR vs RP200Q172DTR-FE feature comparison

RP200K171D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP200Q172DTR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code DFN SOIC
Package Description DFN-6 TSSOP,
Pin Count 6 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code S-XDSO-N6 R-PDSO-G5
JESD-609 Code e4 e3
Length 1.2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 5
Output Voltage1-Nom 1.7 V 1.7 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 5
Width 1.2 mm 1.25 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.34 V
Load Regulation-Max 0.02%
Output Current1-Max 0.3 A
Output Voltage1-Max 1.73 V
Output Voltage1-Min 1.65 V
Voltage Tolerance-Max 2.9%

Compare RP200K171D-TR with alternatives

Compare RP200Q172DTR-FE with alternatives