RP131S341D-E2-FE vs RP131J401B-T1-FE feature comparison

RP131S341D-E2-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP131J401B-T1-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC TO-252
Package Description HSOP-6 HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN
Pin Count 6 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.65 V 0.65 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-G6 R-PSSO-G5
JESD-609 Code e3 e3
Length 5.02 mm 6.6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 5
Output Voltage1-Max 3.4612 V 4.072 V
Output Voltage1-Min 3.3116 V 3.896 V
Output Voltage1-Nom 3.4 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-252
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.85 mm 2.627 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.905 mm 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Width 3.9 mm 6.1 mm
Base Number Matches 1 1
Package Equivalence Code SMSIP5H,.37,50TB

Compare RP131S341D-E2-FE with alternatives

Compare RP131J401B-T1-FE with alternatives